IP4805SA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 27
Unit Price: 158,92000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4805SA

DigiKey Part Number
1470-2448-5-ND
Manufacturer
Manufacturer Product Number
IP4805SA
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IP4805SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPBW03G-05MEAN WELL USA Inc.271866-4806-ND158,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1388,33000 Kč388,33 Kč
5376,65000 Kč1 883,25 Kč
10364,97100 Kč3 649,71 Kč
25349,53800 Kč8 738,45 Kč
100326,18000 Kč32 618,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:388,33000 Kč
Unit Price with VAT:469,87930 Kč