Isolated Module DC DC Converter 1 Output 24V 3.12A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 3.12A 18V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB7548S24

DigiKey Part Number
1470-4124-ND
Manufacturer
Manufacturer Product Number
QSB7548S24
Description
DC DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.12A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB7548S24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
3.12A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 253,23000 Kč2 253,23 Kč
52 185,65600 Kč10 928,28 Kč
102 118,08500 Kč21 180,85 Kč
252 027,99720 Kč50 699,93 Kč
1001 892,64710 Kč189 264,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 253,23000 Kč
Unit Price with VAT:2 726,40830 Kč

Other Suppliers on DigiKey

33In Stock
Ships from WEC