


QSB7548S12 | |
|---|---|
DigiKey Part Number | 1470-4122-ND |
Manufacturer | |
Manufacturer Product Number | QSB7548S12 |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB7548S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 268,62000 Kč | 2 268,62 Kč |
| 5 | 2 200,59000 Kč | 11 002,95 Kč |
| 10 | 2 132,55700 Kč | 21 325,57 Kč |
| 25 | 2 041,85400 Kč | 51 046,35 Kč |
| 100 | 1 905,57900 Kč | 190 557,90 Kč |
| Unit Price without VAT: | 2 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,03020 Kč |


