
IL2412S | |
|---|---|
DigiKey Part Number | 1470-1490-5-ND |
Manufacturer | |
Manufacturer Product Number | IL2412S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 168mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IL2412S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 168mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,66000 Kč | 205,66 Kč |
| 5 | 199,55400 Kč | 997,77 Kč |
| 10 | 193,23900 Kč | 1 932,39 Kč |
| 25 | 185,02960 Kč | 4 625,74 Kč |
| 100 | 172,82050 Kč | 17 282,05 Kč |
| Unit Price without VAT: | 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 248,84860 Kč |





