TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2676S-12/NOPB

DigiKey Part Number
LM2676S-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2676S-12/NOPB
Description
IC REG BUCK 12V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LM2676S-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1133,67000 Kč133,67 Kč
10102,74500 Kč1 027,45 Kč
4590,97333 Kč4 093,80 Kč
13585,02956 Kč11 478,99 Kč
27082,11996 Kč22 172,39 Kč
54079,72531 Kč43 051,67 Kč
1 03577,86425 Kč80 589,50 Kč
2 52075,81149 Kč191 044,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,67000 Kč
Unit Price with VAT:161,74070 Kč