40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-400-BN-TR

DigiKey Part Number
XC341TR-ND - Tape & Reel (TR)
XC341CT-ND - Cut Tape (CT)
XC341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-400-BN-TR
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-400-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1028,45200 Kč284,52 Kč
2526,91120 Kč672,78 Kč
5025,79820 Kč1 289,91 Kč
10024,73140 Kč2 473,14 Kč
25023,38756 Kč5 846,89 Kč
50022,42040 Kč11 210,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,49397 Kč21 493,97 Kč
2 00020,60618 Kč41 212,36 Kč
3 00020,10433 Kč60 312,99 Kč
5 00019,48988 Kč97 449,40 Kč
7 00019,09570 Kč133 669,90 Kč
10 00018,68671 Kč186 867,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč