Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3861PWR

DigiKey Part Number
296-6487-2-ND - Tape & Reel (TR)
296-6487-1-ND - Cut Tape (CT)
296-6487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3861PWR
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3861PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,62500 Kč106,25 Kč
259,53320 Kč238,33 Kč
1008,34250 Kč834,25 Kč
2507,77512 Kč1 943,78 Kč
5007,43246 Kč3 716,23 Kč
1 0007,32494 Kč7 324,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,91874 Kč13 837,48 Kč
4 0006,72787 Kč26 911,48 Kč
6 0006,63229 Kč39 793,74 Kč
10 0006,52639 Kč65 263,90 Kč
14 0006,46447 Kč90 502,58 Kč
20 0006,40497 Kč128 099,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč