50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-500-BN-TR

DigiKey Part Number
XC342TR-ND - Tape & Reel (TR)
XC342CT-ND - Cut Tape (CT)
XC342DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-500-BN-TR
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-500-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFSPXO019987IQD Frequency Products8 1201923-LFSPXO019987CT-ND37,33000 KčDirect
In-Stock: 19 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1029,59400 Kč295,94 Kč
2527,97960 Kč699,49 Kč
5026,82440 Kč1 341,22 Kč
10025,71480 Kč2 571,48 Kč
25024,31920 Kč6 079,80 Kč
50023,31352 Kč11 656,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,35001 Kč22 350,01 Kč
2 00021,42715 Kč42 854,30 Kč
3 00020,90541 Kč62 716,23 Kč
5 00020,26650 Kč101 332,50 Kč
7 00019,85661 Kč138 996,27 Kč
10 00019,43138 Kč194 313,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč