

LFSPXO019987 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019987TR-ND - Tape & Reel (TR) 1923-LFSPXO019987CT-ND - Cut Tape (CT) 1923-LFSPXO019987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019987 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019987 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 32,40900 Kč | 324,09 Kč |
| 25 | 30,64920 Kč | 766,23 Kč |
| 50 | 29,37700 Kč | 1 468,85 Kč |
| 100 | 28,16330 Kč | 2 816,33 Kč |
| 250 | 26,63332 Kč | 6 658,33 Kč |
| 500 | 25,53256 Kč | 12 766,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,47747 Kč | 24 477,47 Kč |
| 2 000 | 23,46682 Kč | 46 933,64 Kč |
| 3 000 | 22,89552 Kč | 68 686,56 Kč |
| 5 000 | 22,19609 Kč | 110 980,45 Kč |
| 7 000 | 21,74725 Kč | 152 230,75 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

