
IHA0124D03 | |
---|---|
DigiKey Part Number | 1470-3822-ND |
Manufacturer | |
Manufacturer Product Number | IHA0124D03 |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHA0124D03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 151mA, 151mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,81000 Kč | 165,81 Kč |
5 | 160,80800 Kč | 804,04 Kč |
10 | 155,80800 Kč | 1 558,08 Kč |
25 | 149,14280 Kč | 3 728,57 Kč |
100 | 139,35270 Kč | 13 935,27 Kč |
Unit Price without VAT: | 165,81000 Kč |
---|---|
Unit Price with VAT: | 200,63010 Kč |