TO-220-5  Bent and Staggered_05-08-1421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5  Bent and Staggered_05-08-1421
TO-220-5

LT1963AET-3.3#PBF

DigiKey Part Number
505-LT1963AET-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AET-3.3#PBF
Description
IC REG LINEAR 3.3V 1.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963AET-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1177,47000 Kč177,47 Kč
10119,23100 Kč1 192,31 Kč
5094,74740 Kč4 737,37 Kč
10086,93820 Kč8 693,82 Kč
25078,52412 Kč19 631,03 Kč
50076,81062 Kč38 405,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,47000 Kč
Unit Price with VAT:214,73870 Kč