8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1358IN8#PBF

DigiKey Part Number
LT1358IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1358IN8#PBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1358IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
120 nA
Voltage - Input Offset
200 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1292,04000 Kč292,04 Kč
10202,53000 Kč2 025,30 Kč
50164,88200 Kč8 244,10 Kč
100152,87350 Kč15 287,35 Kč
250149,71604 Kč37 429,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,04000 Kč
Unit Price with VAT:353,36840 Kč