
A759MS826M1JAAE050 | |
---|---|
DigiKey Part Number | 399-A759MS826M1JAAE050-ND |
Manufacturer | |
Manufacturer Product Number | A759MS826M1JAAE050 |
Description | CAP ALUM POLY 82UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MS826M1JAAE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,32000 Kč | 53,32 Kč |
10 | 35,45300 Kč | 354,53 Kč |
50 | 27,97060 Kč | 1 398,53 Kč |
250 | 23,08880 Kč | 5 772,20 Kč |
500 | 21,55196 Kč | 10 775,98 Kč |
1 000 | 20,27488 Kč | 20 274,88 Kč |
2 500 | 18,91281 Kč | 47 282,03 Kč |
5 000 | 18,08373 Kč | 90 418,65 Kč |
Unit Price without VAT: | 53,32000 Kč |
---|---|
Unit Price with VAT: | 64,51720 Kč |