
G60CT | |
|---|---|
DigiKey Part Number | 1470-4018-ND |
Manufacturer | |
Manufacturer Product Number | G60CT |
Description | DC DC CNVRTR +/-3000V 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 3000V -3000V 250µA, 250µA 0V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | G60CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3000V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250µA, 250µA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | |
Supplier Device Package | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 359,39000 Kč | 4 359,39 Kč |
| 5 | 4 294,09200 Kč | 21 470,46 Kč |
| 10 | 4 228,57700 Kč | 42 285,77 Kč |
| 25 | 3 563,36080 Kč | 89 084,02 Kč |
| 100 | 3 449,57660 Kč | 344 957,66 Kč |
| Unit Price without VAT: | 4 359,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 274,86190 Kč |











