Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HM12-1A69-150

DigiKey Part Number
374-1206-ND
Manufacturer
Manufacturer Product Number
HM12-1A69-150
Description
RELAY REED SPST 3A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM12-1A69-150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
80 mA
Manufacturer
Standex-Meder Electronics
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
3 ms
Coil Voltage
12VDC
Release Time
1.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 70°C
Contact Rating (Current)
3 A
Coil Resistance
150 Ohms
Switching Voltage
10000VAC, 10000VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 475,11000 Kč1 475,11 Kč
201 154,84200 Kč23 096,84 Kč
401 096,70725 Kč43 868,29 Kč
1001 029,34410 Kč102 934,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 475,11000 Kč
Unit Price with VAT:1 784,88310 Kč