
G60 | |
|---|---|
DigiKey Part Number | 1470-4017-ND |
Manufacturer | |
Manufacturer Product Number | G60 |
Description | DC DC CONVERTER 6000V 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 6000V 250µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | G60 Models |
Category | Current - Output (Max) 250µA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 3.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -10°C ~ 60°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 4-DIP Module |
Voltage - Input (Max) 12V | Size / Dimension 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 990,25000 Kč | 3 990,25 Kč |
| 5 | 3 930,40600 Kč | 19 652,03 Kč |
| 10 | 3 870,56100 Kč | 38 705,61 Kč |
| 25 | 3 261,62760 Kč | 81 540,69 Kč |
| 100 | 3 157,47560 Kč | 315 747,56 Kč |
| Unit Price without VAT: | 3 990,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 828,20250 Kč |









