
PHV12-1.0K5000P | |
|---|---|
DigiKey Part Number | 2277-PHV12-1.0K5000P-ND |
Manufacturer | |
Manufacturer Product Number | PHV12-1.0K5000P |
Description | DC DC CONVERTER 1000V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 5mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -10°C ~ 50°C (With Derating) |
Part Status Active | Efficiency 72% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) |
Voltage - Input (Max) 16.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 131,55000 Kč | 7 131,55 Kč |
| 5 | 6 865,25400 Kč | 34 326,27 Kč |
| 10 | 6 753,44000 Kč | 67 534,40 Kč |
| 25 | 6 608,26360 Kč | 165 206,59 Kč |
| Unit Price without VAT: | 7 131,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 629,17550 Kč |










