
ECL15UD03-S | |
---|---|
DigiKey Part Number | 1470-1170-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UD03-S |
Description | AC/DC CONVERTER 5V 12V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15UD03-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Current - Output 2 | 625 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 201,68000 Kč | 1 201,68 Kč |
5 | 1 165,64600 Kč | 5 828,23 Kč |
10 | 1 129,61100 Kč | 11 296,11 Kč |
25 | 1 081,49360 Kč | 27 037,34 Kč |
100 | 1 009,42800 Kč | 100 942,80 Kč |
Unit Price without VAT: | 1 201,68000 Kč |
---|---|
Unit Price with VAT: | 1 454,03280 Kč |