
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 1 5V | Approval Agency CB, CE |
Voltage - Output 2 12V | Standard Number 62368-1 |
Current - Output 1 6 A | Minimum Load Required Yes |
Current - Output 2 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,55000 Kč | 1 244,55 Kč |
| 5 | 1 207,17600 Kč | 6 035,88 Kč |
| 10 | 1 169,79900 Kč | 11 697,99 Kč |
| 25 | 1 120,04160 Kč | 28 001,04 Kč |
| 100 | 1 045,49670 Kč | 104 549,67 Kč |
| Unit Price without VAT: | 1 244,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 505,90550 Kč |







