
ECL30UD03-S | |
|---|---|
DigiKey Part Number | 1470-1209-ND |
Manufacturer | |
Manufacturer Product Number | ECL30UD03-S |
Description | AC/DC CONVERTER 5V 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL30UD03-S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) |
Voltage - Output 1 5V | Standard Number 62368-1 |
Voltage - Output 2 12V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 1.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,77000 Kč | 1 665,77 Kč |
| 5 | 1 615,79600 Kč | 8 078,98 Kč |
| 10 | 1 565,82100 Kč | 15 658,21 Kč |
| 25 | 1 499,26560 Kč | 37 481,64 Kč |
| 100 | 1 399,30670 Kč | 139 930,67 Kč |
| Unit Price without VAT: | 1 665,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,58170 Kč |


