


TXLN 035-212 | |
|---|---|
DigiKey Part Number | 1951-TXLN035-212-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 035-212 |
Description | AC/DC CONVERTER 5V 12V 35W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 035-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Current - Output 2 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,81000 Kč | 1 123,81 Kč |
| 5 | 1 070,39400 Kč | 5 351,97 Kč |
| 10 | 1 048,13600 Kč | 10 481,36 Kč |
| 25 | 1 019,45280 Kč | 25 486,32 Kč |
| 50 | 998,27440 Kč | 49 913,72 Kč |
| 100 | 977,53460 Kč | 97 753,46 Kč |
| Unit Price without VAT: | 1 123,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,81010 Kč |

