
E60 | |
|---|---|
DigiKey Part Number | 1470-3996-ND |
Manufacturer | |
Manufacturer Product Number | E60 |
Description | DC DC CONVERTER 6000V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 6000V 500µA 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | E60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 790,77000 Kč | 3 790,77 Kč |
| 5 | 3 733,86400 Kč | 18 669,32 Kč |
| 10 | 3 676,98100 Kč | 36 769,81 Kč |
| 25 | 3 563,36880 Kč | 89 084,22 Kč |
| 100 | 3 449,55770 Kč | 344 955,77 Kč |
| Unit Price without VAT: | 3 790,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 586,83170 Kč |




