
E30 | |
|---|---|
DigiKey Part Number | 1470-3993-ND |
Manufacturer | |
Manufacturer Product Number | E30 |
Description | DC DC CONVERTER 3000V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 1mA 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | E30 Models |
Category | Current - Output (Max) 1mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -10°C ~ 60°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 5-DIP Module |
Voltage - Input (Max) 15V | Size / Dimension 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 927,81000 Kč | 4 927,81 Kč |
| 5 | 4 853,89800 Kč | 24 269,49 Kč |
| 10 | 4 779,98500 Kč | 47 799,85 Kč |
| 25 | 4 632,17560 Kč | 115 804,39 Kč |
| 100 | 4 484,34130 Kč | 448 434,13 Kč |
| Unit Price without VAT: | 4 927,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 962,65010 Kč |




