
F30 | |
|---|---|
DigiKey Part Number | 1470-4001-ND |
Manufacturer | |
Manufacturer Product Number | F30 |
Description | DC DC CONVERTER 3000V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 3.3mA 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | F30 Models |
Category | Current - Output (Max) 3.3mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 3.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -10°C ~ 70°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 5-DIP Module |
Voltage - Input (Max) 15V | Size / Dimension 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 593,94000 Kč | 4 593,94 Kč |
| 5 | 4 525,07000 Kč | 22 625,35 Kč |
| 10 | 4 456,21700 Kč | 44 562,17 Kč |
| 25 | 3 755,09760 Kč | 93 877,44 Kč |
| 100 | 3 635,20110 Kč | 363 520,11 Kč |
| Unit Price without VAT: | 4 593,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 558,66740 Kč |



