High Voltage - Isolated Module DC DC Converter 2 Output 1500V -1500V 3.3mA, 3.3mA 0V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F30CT

DigiKey Part Number
1470-4002-ND
Manufacturer
Manufacturer Product Number
F30CT
Description
DC DC CONVERTER 1500V -1500V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 2 Output 1500V -1500V 3.3mA, 3.3mA 0V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
F30CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.3mA, 3.3mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
3.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Proportional Output
Type
High Voltage - Isolated Module
Operating Temperature
-10°C ~ 70°C
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
0V
Package / Case
5-DIP Module
Voltage - Input (Max)
15V
Size / Dimension
2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-1500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 929,28000 Kč4 929,28 Kč
54 855,41000 Kč24 277,05 Kč
104 781,47600 Kč47 814,76 Kč
254 029,12160 Kč100 728,04 Kč
1003 900,60110 Kč390 060,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 929,28000 Kč
Unit Price with VAT:5 964,42880 Kč