High Voltage - Isolated Module DC DC Converter 1 Output 7000V 430µA 0.7V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E70

DigiKey Part Number
1470-3997-ND
Manufacturer
Manufacturer Product Number
E70
Description
DC DC CONVERTER 7000V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 7000V 430µA 0.7V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
E70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
430µA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Proportional Output
Type
High Voltage - Isolated Module
Operating Temperature
-10°C ~ 50°C
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
0.7V
Package / Case
5-DIP Module
Voltage - Input (Max)
15V
Size / Dimension
2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 927,81000 Kč4 927,81 Kč
54 853,89800 Kč24 269,49 Kč
104 779,98500 Kč47 799,85 Kč
254 632,17560 Kč115 804,39 Kč
1004 484,34130 Kč448 434,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4 927,81000 Kč
Unit Price with VAT:5 962,65010 Kč