
DTE6048S12 | |
|---|---|
DigiKey Part Number | 1470-3377-ND |
Manufacturer | |
Manufacturer Product Number | DTE6048S12 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE6048S12 Models |
Category | Current - Output (Max) 5A |
Manufacturer XP Power | Power (Watts) 60W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE, cURus |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 890,76000 Kč | 1 890,76 Kč |
| 5 | 1 834,03200 Kč | 9 170,16 Kč |
| 10 | 1 777,30600 Kč | 17 773,06 Kč |
| 25 | 1 701,60840 Kč | 42 540,21 Kč |
| 100 | 1 588,15050 Kč | 158 815,05 Kč |
| Unit Price without VAT: | 1 890,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 287,81960 Kč |









