



TMDC 60-2412 | |
|---|---|
DigiKey Part Number | 1951-1279-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-2412 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-2412 Models |
Category | Current - Output (Max) 5A |
Manufacturer Traco Power | Power (Watts) 60W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 91% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,45000 Kč | 1 831,45 Kč |
| 5 | 1 763,32800 Kč | 8 816,64 Kč |
| 10 | 1 734,68700 Kč | 17 346,87 Kč |
| 25 | 1 697,47000 Kč | 42 436,75 Kč |
| 50 | 1 669,80300 Kč | 83 490,15 Kč |
| 100 | 1 642,55810 Kč | 164 255,81 Kč |
| Unit Price without VAT: | 1 831,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,05450 Kč |










