
DTE4024S12 | |
|---|---|
DigiKey Part Number | 1470-3365-ND |
Manufacturer | |
Manufacturer Product Number | DTE4024S12 |
Description | DC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 3.33A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE4024S12 Models |
Category | Current - Output (Max) 3.33A |
Manufacturer XP Power | Power (Watts) 40W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
Voltage - Input (Max) 36V | Approval Agency CB, CE, cURus |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,11000 Kč | 1 618,11 Kč |
| 5 | 1 569,60000 Kč | 7 848,00 Kč |
| 10 | 1 521,09500 Kč | 15 210,95 Kč |
| 25 | 1 456,21960 Kč | 36 405,49 Kč |
| 100 | 1 359,21100 Kč | 135 921,10 Kč |
| Unit Price without VAT: | 1 618,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,91310 Kč |





