Enclosed DC DC Converter 1 Output 5V 4A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTJ2048S05

DigiKey Part Number
1470-DTJ2048S05-ND
Manufacturer
Manufacturer Product Number
DTJ2048S05
Description
DC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 4A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DTJ2048S05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20W
Manufacturer
XP Power
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
18V
Size / Dimension
3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm)
Voltage - Input (Max)
75V
Approval Agency
CB, UL
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 060,19000 Kč1 060,19 Kč
51 028,48200 Kč5 142,41 Kč
10996,56500 Kč9 965,65 Kč
25954,14920 Kč23 853,73 Kč
100890,52940 Kč89 052,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 060,19000 Kč
Unit Price with VAT:1 282,82990 Kč