


C80 | |
|---|---|
DigiKey Part Number | 1470-3260-ND |
Manufacturer | |
Manufacturer Product Number | C80 |
Description | DC DC CONVERTER 8000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 8000V 125µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C80 Models |
Category | Current - Output (Max) 125µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features SCP |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 11.5V | Size / Dimension 2.50" L x 1.11" W x 0.50" H (76.2mm x 28.2mm x 12.7mm) |
Voltage - Input (Max) 16V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 468,27000 Kč | 11 468,27 Kč |
| 5 | 11 296,33600 Kč | 56 481,68 Kč |
| 10 | 11 124,32000 Kč | 111 243,20 Kč |
| 25 | 9 373,95240 Kč | 234 348,81 Kč |
| 100 | 9 074,94710 Kč | 907 494,71 Kč |
| Unit Price without VAT: | 11 468,27000 Kč |
|---|---|
| Unit Price with VAT: | 13 876,60670 Kč |









