
ALM150PS24 | |
---|---|
DigiKey Part Number | 1470-4852-ND |
Manufacturer | |
Manufacturer Product Number | ALM150PS24 |
Description | AC/DC DESKTOP ADAPTER 24V 149W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 149 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.2A | |
Power (Watts) | 149 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 910,74000 Kč | 1 910,74 Kč |
5 | 1 853,45400 Kč | 9 267,27 Kč |
10 | 1 796,17100 Kč | 17 961,71 Kč |
25 | 1 719,73320 Kč | 42 993,33 Kč |
100 | 1 604,95770 Kč | 160 495,77 Kč |
Unit Price without VAT: | 1 910,74000 Kč |
---|---|
Unit Price with VAT: | 2 311,99540 Kč |