
ALM120PS24 | |
|---|---|
DigiKey Part Number | 1470-4515-ND |
Manufacturer | |
Manufacturer Product Number | ALM120PS24 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | |
Approval Agency | CB, CCC, CE, CSA, KC, PSE, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 797,64000 Kč | 1 797,64 Kč |
| 5 | 1 743,67400 Kč | 8 718,37 Kč |
| 10 | 1 689,70900 Kč | 16 897,09 Kč |
| 25 | 1 617,90440 Kč | 40 447,61 Kč |
| 100 | 1 509,97250 Kč | 150 997,25 Kč |
| Unit Price without VAT: | 1 797,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 175,14440 Kč |
















