ALM120PS12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 1 926,15000 Kč
Datasheet
12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM120PS12

DigiKey Part Number
1470-4509-ND
Manufacturer
Manufacturer Product Number
ALM120PS12
Description
AC/DC DESKTOP ADAPTER 12V 120W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
10A
Power (Watts)
120 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
35.4" (0.9m)
Input Connector
IEC 320-C14
Size / Dimension
6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm)
Approval Agency
CB, CCC, CE, CSA, KC, PSE, TUV, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 797,64000 Kč1 797,64 Kč
51 743,67400 Kč8 718,37 Kč
101 689,70900 Kč16 897,09 Kč
251 617,90440 Kč40 447,61 Kč
1001 509,97250 Kč150 997,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 797,64000 Kč
Unit Price with VAT:2 175,14440 Kč