
ALM150PS24C2-8 | |
|---|---|
DigiKey Part Number | 1470-4853-ND |
Manufacturer | |
Manufacturer Product Number | ALM150PS24C2-8 |
Description | AC/DC DESKTOP ADAPTER 24V 149W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24V 149 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.2A | |
Power (Watts) | 149 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | |
Approval Agency | CB, CSA, CCC, KC, PSE, RCM, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 926,15000 Kč | 1 926,15 Kč |
| 5 | 1 868,40200 Kč | 9 342,01 Kč |
| 10 | 1 810,65800 Kč | 18 106,58 Kč |
| 25 | 1 733,60320 Kč | 43 340,08 Kč |
| 100 | 1 617,90220 Kč | 161 790,22 Kč |
| Unit Price without VAT: | 1 926,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 330,64150 Kč |














