White LED Indication - Discrete 3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3216UWC

DigiKey Part Number
5962-XL-3216UWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3216UWC
Description
CHIP LED 1206 WHITE SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32820 Kč984,60 Kč
6 0000,31161 Kč1 869,66 Kč
9 0000,29607 Kč2 664,63 Kč
12 0000,28137 Kč3 376,44 Kč
15 0000,26730 Kč4 009,50 Kč
Unit Price without VAT:0,32820 Kč
Unit Price with VAT:0,39712 Kč