
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45944 Kč | 1 378,32 Kč |
| 6 000 | 0,43634 Kč | 2 618,04 Kč |
| 9 000 | 0,41450 Kč | 3 730,50 Kč |
| 12 000 | 0,39392 Kč | 4 727,04 Kč |
| 15 000 | 0,37418 Kč | 5 612,70 Kč |
| Unit Price without VAT: | 0,45944 Kč |
|---|---|
| Unit Price with VAT: | 0,55592 Kč |


