
VO615A-3X006 | |
|---|---|
DigiKey Part Number | 751-VO615A-3X006-ND |
Manufacturer | |
Manufacturer Product Number | VO615A-3X006 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| 4 000 | 2,84649 Kč | 11 385,96 Kč |
| 8 000 | 2,68690 Kč | 21 495,20 Kč |
| 12 000 | 2,60505 Kč | 31 260,60 Kč |
| 28 000 | 2,45759 Kč | 68 812,52 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

