
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78743 Kč | 787,43 Kč |
| 2 000 | 0,74795 Kč | 1 495,90 Kč |
| 3 000 | 0,71057 Kč | 2 131,71 Kč |
| 4 000 | 0,67509 Kč | 2 700,36 Kč |
| 5 000 | 0,64128 Kč | 3 206,40 Kč |
| Unit Price without VAT: | 0,78743 Kč |
|---|---|
| Unit Price with VAT: | 0,95279 Kč |





