
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 25° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 465nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,85294 Kč | 852,94 Kč |
| 2 000 | 0,81032 Kč | 1 620,64 Kč |
| 3 000 | 0,76979 Kč | 2 309,37 Kč |
| 4 000 | 0,73136 Kč | 2 925,44 Kč |
| 5 000 | 0,69482 Kč | 3 474,10 Kč |
| Unit Price without VAT: | 0,85294 Kč |
|---|---|
| Unit Price with VAT: | 1,03206 Kč |


