Red 625nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-302SURC

DigiKey Part Number
5962-XL-302SURC-ND
Manufacturer
Manufacturer Product Number
XL-302SURC
Description
DIP LED 3MM RED T/H
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.00mm Dia
Series
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bag
Current - Test
20mA
Part Status
Active
Viewing Angle
35°
Color
Mounting Type
Configuration
Independent
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
625nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Height (Max)
5.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0000,78743 Kč787,43 Kč
2 0000,74795 Kč1 495,90 Kč
3 0000,71057 Kč2 131,71 Kč
4 0000,67509 Kč2 700,36 Kč
5 0000,64128 Kč3 206,40 Kč
Unit Price without VAT:0,78743 Kč
Unit Price with VAT:0,95279 Kč