
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.15mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26248 Kč | 787,44 Kč |
| 6 000 | 0,24946 Kč | 1 496,76 Kč |
| 9 000 | 0,23686 Kč | 2 131,74 Kč |
| 12 000 | 0,22510 Kč | 2 701,20 Kč |
| 15 000 | 0,21376 Kč | 3 206,40 Kč |
| Unit Price without VAT: | 0,26248 Kč |
|---|---|
| Unit Price with VAT: | 0,31760 Kč |







