Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.35V 30mA 2mW/sr @ 30mA 120° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012IRC-940

DigiKey Part Number
5962-XL-2012IRC-940TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012IRC-940
Description
0805 IR EMITTER 939-946NM SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.35V 30mA 2mW/sr @ 30mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm (920nm ~ 960nm)
Manufacturer
XINGLIGHT
Voltage - Forward (Vf) (Typ)
1.35V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
30mA
Package / Case
0805 (2012 Metric)
Radiant Intensity (Ie) Min @ If
2mW/sr @ 30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91866 Kč2 755,98 Kč
6 0000,87268 Kč5 236,08 Kč
9 0000,82900 Kč7 461,00 Kč
12 0000,78764 Kč9 451,68 Kč
15 0000,74816 Kč11 222,40 Kč
Unit Price without VAT:0,91866 Kč
Unit Price with VAT:1,11158 Kč