
XL-1608IRC940 | |
|---|---|
DigiKey Part Number | 5962-XL-1608IRC940TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1608IRC940 |
Description | SMD 940NM 2520 IR LED EMITTERS |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 30mA 0.6mW/sr @ 30mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer XINGLIGHT | Voltage - Forward (Vf) (Typ) 1.25V |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 0.6mW/sr @ 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78743 Kč | 3 149,72 Kč |
| 8 000 | 0,74795 Kč | 5 983,60 Kč |
| 12 000 | 0,71057 Kč | 8 526,84 Kč |
| 16 000 | 0,67509 Kč | 10 801,44 Kč |
| 20 000 | 0,64128 Kč | 12 825,60 Kč |
| Unit Price without VAT: | 0,78743 Kč |
|---|---|
| Unit Price with VAT: | 0,95279 Kč |






