Infrared (IR) Emitter 850nm 1.5V 30mA 1mW/sr @ 30mA 140° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608HIRC-850

DigiKey Part Number
5962-XL-1608HIRC-850TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608HIRC-850
Description
EMITTER 0603 IR 860NM SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 30mA 1mW/sr @ 30mA 140° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
XINGLIGHT
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
30mA
Package / Case
0603 (1608 Metric)
Radiant Intensity (Ie) Min @ If
1mW/sr @ 30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,04990 Kč4 199,60 Kč
8 0000,99741 Kč7 979,28 Kč
12 0000,94764 Kč11 371,68 Kč
16 0000,90018 Kč14 402,88 Kč
20 0000,85525 Kč17 105,00 Kč
Unit Price without VAT:1,04990 Kč
Unit Price with VAT:1,27038 Kč