Emitter 880nm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012PDC

DigiKey Part Number
5962-XL-2012PDCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012PDC
Description
0805 IR RECEIVER SMD
Customer Reference
Detailed Description
Emitter 880nm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
880nm
Manufacturer
XINGLIGHT
Orientation
Top View
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18114 Kč3 543,42 Kč
6 0001,12213 Kč6 732,78 Kč
9 0001,06607 Kč9 594,63 Kč
12 0001,01273 Kč12 152,76 Kč
15 0000,96213 Kč14 431,95 Kč
Unit Price without VAT:1,18114 Kč
Unit Price with VAT:1,42918 Kč