



S95746 | |
|---|---|
DigiKey Part Number | 2101-S95746-ND |
Manufacturer | |
Manufacturer Product Number | S95746 |
Description | POWERELEMENT LF POWERBASKET PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | S95746 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.906" (23.00mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.283" (7.20mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Board Thickness | 0.063" ~ 0.126" (1.60mm ~ 3.20mm) | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 68,09300 Kč | 680,93 Kč |
| 25 | 63,82320 Kč | 1 595,58 Kč |
| 50 | 60,77360 Kč | 3 038,68 Kč |
| 100 | 57,86990 Kč | 5 786,99 Kč |
| 250 | 54,24632 Kč | 13 561,58 Kč |
| 560 | 51,24627 Kč | 28 697,91 Kč |
| 1 120 | 48,80153 Kč | 54 657,71 Kč |
| 2 800 | 45,74960 Kč | 128 098,88 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |











