


AFGH4L40T120RWD | |
---|---|
DigiKey Part Number | 488-AFGH4L40T120RWD-ND |
Manufacturer | |
Manufacturer Product Number | AFGH4L40T120RWD |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 576 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 40A | |
Power - Max | 576 W | |
Switching Energy | 3.38mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 171 nC | |
Td (on/off) @ 25°C | 53.5ns/311ns | |
Test Condition | 600V, 20A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 182 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 234,13000 Kč | 234,13 Kč |
10 | 162,18200 Kč | 1 621,82 Kč |
450 | 111,70064 Kč | 50 265,29 Kč |
Unit Price without VAT: | 234,13000 Kč |
---|---|
Unit Price with VAT: | 283,29730 Kč |