DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

BUK6D22-30EX

DigiKey Part Number
1727-8675-2-ND - Tape & Reel (TR)
1727-8675-1-ND - Cut Tape (CT)
1727-8675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D22-30EX
Description
MOSFET N-CH 30V 7.2A/22A 6DFN
Customer Reference
Detailed Description
N-Channel 30 V 7.2A (Ta), 22A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
EDA/CAD Models
BUK6D22-30EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 012
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
109,91500 Kč99,15 Kč
507,23700 Kč361,85 Kč
1006,36340 Kč636,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,55850 Kč10 675,50 Kč
6 0003,25002 Kč19 500,12 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč