



BUK6D120-40EX | |
|---|---|
DigiKey Part Number | 1727-8652-2-ND - Tape & Reel (TR) 1727-8652-1-ND - Cut Tape (CT) 1727-8652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D120-40EX |
Description | MOSFET N-CH 40V 2.9A/5.7A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 2.9A (Ta), 5.7A (Tc) 2W (Ta), 7.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 113 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 50 | 6,46240 Kč | 323,12 Kč |
| 100 | 5,66670 Kč | 566,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12080 Kč | 9 362,40 Kč |
| 6 000 | 2,83944 Kč | 17 036,64 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |







